IC AMP CELL 1.45-2.75GHZ 24MCOB
Checking distributor stock and pricing after the page loads.
Broadcom ALM-81224-TR1G technical specifications.
| Package/Case | VQFN |
| Frequency | 2.75GHz |
| Gain | 23.8dB |
| Max Power Dissipation | 2.75W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 2dB |
| Operating Supply Current | 383mA |
| P1dB | 27.4dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 2.14GHz |
| RoHS | Compliant |