The ALM-GA001 is a single-channel low noise amplifier with a maximum operating frequency of 1575MHz and a typical noise figure of 1dB at 1575MHz. It has a maximum gain of 19.6dB at 1575MHz and operates over a temperature range of -40°C to 85°C. The device is packaged in a 6-pin UDFN EP package and is suitable for use in RF amplifier applications.
Checking distributor stock and pricing after the page loads.
Broadcom ALM-GA001 technical specifications.
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Category | Chip |
| Power Supply Type | Single |
| Maximum Operating Frequency | 1575(Typ)MHz |
| Typical Noise Figure | 1@1575MHzdB |
| Maximum Gain | 19.6(Typ)@1575MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | UDFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.