This industrial-grade IC features a quad quad flat no-lead package with 8 terminals, operating within a temperature range of -40 to 85°C. It has a nominal supply voltage of 1.8V and is designed for industrial applications. The IC is packaged in a QCCN package type with a width and length of 2mm and 2.5mm, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ALM-GN002-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ALM-GN002-BLKG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N8 |
| Width | 2 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Broadcom ALM-GN002-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.