The ALM1522BLKG is a dual 700MHz 31dB gain RF amplifier from Broadcom. It operates at frequencies up to 1.1 GHz and has a maximum operating temperature of 150°C. The device is lead free and dissipates a maximum of 5W. It is available in a surface mount package quantity of 100 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ALM1522BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ALM1522BLKG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 700MHz |
| Gain | 31dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 5W |
| Noise Figure | 0.6dB |
| Number of Channels | 2 |
| Operating Frequency | 1.1 GHz |
| Operating Supply Current | 240mA |
| P1dB | 27.7dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM1522BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.