Wide Band Medium Power Amplifier, 700MHz Min, 1000MHz Max, 1 Func, GAAS, 6 X 5 MM, 1.10 MM HEIGHT, LEAD FREE, MCOB, MINIATURE, 22 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 440 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |