Wide Band Medium Power Amplifier, 1700MHz Min, 2700MHz Max, 1 Func, 6 X 5 MM, 1.10 MM HEIGHT, LEAD FREE, MCOB, MINIATURE, 22 PIN
Checking distributor stock and pricing after the page loads.
Broadcom ALM31222-TR2G technical specifications.
| Number of Terminals | 22 |
| Number of Functions | 1 |
| Supply Current-Max | 470 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.