Sign in to ask questions about the Broadcom AMGP-6434-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AMGP-6434-BLKG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 31GHz |
| Gain | 23.3dB |
| Impedance | 50R |
| Mount | Surface Mount |
| P1dB | 35.8dBm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Supply | 6V |
| RoHS Compliant | Yes |
| Supply Current | 3A |
| Test Frequency | 29.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMGP-6434-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.