Broadcom AMMC-5026-W10 technical specifications.
| Bandwidth | 35GHz |
| Package/Case | CHIP |
| Contact Plating | Gold |
| Frequency | 35GHz |
| Gain | 10.5dB |
| Lead Free | Lead Free |
| Max Frequency | 35GHz |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 35 GHz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 450mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-5026-W10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
