
General purpose RF amplifier module operating up to 45GHz. Features 25dB gain and a wide bandwidth of 45GHz. Designed for a supply voltage range of 2V to 5V, with typical operation at 4.5V and 50mA supply current. This lead-free, RoHS compliant component has a maximum power dissipation of 2.09W and operates within a temperature range of -55°C to 75°C. Dimensions are 1.72mm length, 0.76mm width, and 0.1mm height.
Broadcom AMMC-5040-W10 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 45GHz |
| Package/Case | Module |
| Frequency | 45GHz |
| Gain | 25dB |
| Height | 0.1mm |
| Lead Free | Lead Free |
| Length | 1.72mm |
| Max Frequency | 45GHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.09W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Operating Frequency | 45 GHz |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Type | General Purpose |
| Width | 0.76mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-5040-W10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.