
Wide bandwidth RF amplifier operating from 6 GHz to 20 GHz, featuring 14.5dB gain at 20GHz. This general-purpose amplifier offers a 19.5dBm P1dB and a 4.4dB noise figure, with a 50 Ohm impedance. Designed for surface mount applications, it operates within a 3V to 7V supply voltage range and is housed in a lead-free, gold-plated chip package. The component boasts a wide operating temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom AMMC-5618-W10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20GHz |
| Package/Case | CHIP |
| Contact Plating | Gold |
| Frequency | 20GHz |
| Gain | 14.5dB |
| Height | 0.1mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.92mm |
| Max Frequency | 20GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 4.4dB |
| Number of Channels | 1 |
| Operating Frequency | 6 GHz to 20 GHZ |
| Operating Supply Voltage | 5V |
| P1dB | 19.5dBm |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 107mA |
| Test Frequency | 20GHz |
| Type | General Purpose |
| Width | 0.92mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-5618-W10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
