
RF Amplifier, GAAS technology, operating from 6 GHz to 20 GHz with a maximum frequency of 20 GHz. Features 19dB gain, 50 Ohm impedance, and a 5V operating supply voltage. This surface mount die offers a wide bandwidth up to 20 GHz, with a maximum operating temperature of 150°C and a minimum of -55°C. It is lead-free and RoHS compliant, packaged in a tray.
Broadcom AMMC-5620-W10 technical specifications.
| Bandwidth | 20GHz |
| Package/Case | CHIP |
| Contact Plating | Gold |
| Frequency | 20GHz |
| Gain | 19dB |
| Height | 0.1mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 1.41mm |
| Max Frequency | 20GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 6 GHz to 20 GHZ |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 107mA |
| Technology | GAAS |
| Test Frequency | 20GHz |
| Width | 1.01mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-5620-W10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
