Broadcom AMMC-6120-W10 technical specifications.
| Bandwidth | 20GHz |
| Package/Case | CHIP |
| Contact Plating | Gold |
| Diode Type | MIXER |
| Gain | 1dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 10 GHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 105mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-6120-W10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.