
Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, Hybrid, 0.067 X 0.031 INCH, 0.004 INCH HEIGHT, DIE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom AMMC-6220-W10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20GHz |
| Package/Case | CHIP |
| Contact Plating | Gold |
| Frequency | 20GHz |
| Gain | 23dB |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 67mm |
| Max Frequency | 20GHz |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 20 GHz |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 9dBm |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Type | General Purpose |
| Width | 31.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-6220-W10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
