The AMMC-6222-W10 is a 21GHz RF amplifier module with a gain of 26dB. It operates within a supply voltage range of 3V to 5V and consumes up to 160mA of current. The module is packaged in a lead-free module format and is compliant with RoHS regulations. It is designed for surface mount applications and has a bandwidth of 21GHz. The amplifier is available in a package quantity of 10 units per tray.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 21GHz |
| Package/Case | Module |
| Frequency | 21GHz |
| Gain | 26dB |
| Lead Free | Lead Free |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 2.7dB |
| Number of Channels | 1 |
| Operating Frequency | 21 GHz |
| Operating Supply Current | 120mA |
| Output Power (dBm) | 15.5dBm |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| Test Frequency | 17GHz |
| RoHS | Compliant |