
The AMMC-6222-W50 is a 21GHz RF amplifier module with a gain of 26dB. It operates within a supply voltage range of 3V to 5V and has a maximum supply current of 160mA. The module is packaged in a tray with 50 units and is RoHS compliant. It is designed for surface mount applications and has a noise figure of 2.7dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom AMMC-6222-W50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 21GHz |
| Package/Case | Module |
| Contact Plating | Gold |
| Frequency | 21GHz |
| Gain | 26dB |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 2.7dB |
| Number of Channels | 1 |
| Operating Frequency | 21 GHz |
| Operating Supply Current | 120mA |
| Output Power (dBm) | 15.5dBm |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| Test Frequency | 17GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-6222-W50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
