Broadcom AMMC-6232-W10 technical specifications.
| Bandwidth | 32GHz |
| Package/Case | CHIP |
| Contact Plating | Gold |
| Frequency | 32GHz |
| Gain | 32dB |
| Lead Free | Lead Free |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Frequency | 32 GHz |
| Operating Supply Voltage | 4V |
| P1dB | 20dBm |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 135mA |
| Technology | GAAS |
| Test Frequency | 20GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-6232-W10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
