The AMMC-6345-W10 is a single-channel RF amplifier with a bandwidth of 45GHz and a gain of 20dB. It operates at a supply voltage of 5V and has a maximum power dissipation of 3.5W. The amplifier is packaged in a CHIP format and is suitable for surface mount applications. It is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom AMMC-6345-W10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 45GHz |
| Package/Case | CHIP |
| Frequency | 45GHz |
| Gain | 20dB |
| Lead Free | Lead Free |
| Max Power Dissipation | 3.5W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 45 GHz |
| Operating Supply Voltage | 5V |
| P1dB | 24dBm |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 600mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-6345-W10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.