Broadcom AMMC-6408-W10 technical specifications.
| Package/Case | Module |
| Frequency | 18GHz |
| Gain | 19dB |
| Lead Free | Lead Free |
| Max Power Dissipation | 4.6W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 18 GHz |
| Operating Supply Voltage | 5V |
| P1dB | 29dBm |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 650mA |
| Test Frequency | 18GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-6408-W10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.