Sign in to ask questions about the Broadcom AMMC-6530-W50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AMMC-6530-W50 technical specifications.
| Bandwidth | 30GHz |
| Package/Case | CHIP |
| Contact Plating | Gold |
| Gain | 1dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Nominal Supply Current | 0pA |
| Operating Supply Voltage | -3V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Gain | -8dB |
| RoHS Compliant | Yes |
| Series | AMMC-6530 |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-6530-W50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
