
RF Amplifier, 6 GHz to 20 GHz operating frequency, 14 GHz bandwidth, and 13 dB gain. Features a 5x5 mm surface mount package with gold contact plating. Delivers 19 dBm output power and P1dB, with a 4.4 dB noise figure. Operates with a 5V supply voltage and 107mA current, with a maximum operating temperature of 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom AMMP-5618-BLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 14GHz |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 20GHz |
| Gain | 13dB |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 20GHz |
| Min Frequency | 6GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Current | 150mA |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Noise Figure | 4.4dB |
| Number of Channels | 1 |
| Operating Frequency | 6 GHz to 20 GHZ |
| Operating Supply Current | 107mA |
| Operating Supply Voltage | 5V |
| Output Power (dBm) | 19dBm |
| P1dB | 19dBm |
| Package Quantity | 10 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 107mA |
| Test Frequency | 6GHz |
| Thickness | 1.9mm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-5618-BLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
