
The AMMP-5618-TR1 is a 20GHz SMD/SMT RF amplifier with a gain of 13dB. It operates over a frequency range of 6 GHz to 20 GHz and has a maximum supply current of 150mA. The device is lead free and RoHS compliant, packaged in a tape and reel format with 100 units per package. It measures 5mm in length and 1.9mm in thickness, with a width of 5mm. The amplifier is designed for surface mount applications and has a noise figure of 4.4dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom AMMP-5618-TR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 20GHz |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 20GHz |
| Gain | 13dB |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Supply Current | 150mA |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Noise Figure | 4.4dB |
| Number of Channels | 1 |
| Operating Frequency | 6 GHz to 20 GHZ |
| Operating Supply Current | 140mA |
| Operating Supply Voltage | 5V |
| Output Power (dBm) | 19dBm |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| Thickness | 1.9mm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-5618-TR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
