
The AMMP-5618-TR2 is a single channel RF amplifier from Broadcom, featuring a bandwidth of 20GHz and a gain of 13dB. It operates over a frequency range of 6 GHz to 20 GHz and has a maximum supply current of 150mA. The amplifier is packaged in a QFN package and is lead free. It is RoHS compliant and is available in a tape and reel packaging format.
Sign in to ask questions about the Broadcom AMMP-5618-TR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AMMP-5618-TR2 technical specifications.
| Bandwidth | 20GHz |
| Package/Case | QFN |
| Contact Plating | Gold |
| Frequency | 20GHz |
| Gain | 13dB |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Supply Current | 150mA |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Noise Figure | 4.4dB |
| Number of Channels | 1 |
| Operating Frequency | 6 GHz to 20 GHZ |
| Operating Supply Current | 140mA |
| Output Power (dBm) | 19dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 140mA |
| Thickness | 1.9mm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-5618-TR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
