
Surface mount RF amplifier operating up to 20GHz, featuring a 6GHz to 20GHz bandwidth and 17.5dB gain. This single-function GaAs amplifier offers a low noise figure of 5.1dB and a P1dB of 14.8dBm. It operates with a maximum supply voltage of 5V and a typical supply current of 95mA, with a maximum of 130mA. The component is RoHS compliant and designed for surface mounting in a 5x5mm package with a 1.25mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom AMMP-5620-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 20GHz |
| Package/Case | SMD/SMT |
| Frequency | 20GHz |
| Gain | 17.5dB |
| Lead Free | Lead Free |
| Max Frequency | 20GHz |
| Min Frequency | 6GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 130mA |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Noise Figure | 5.1dB |
| Number of Channels | 1 |
| Operating Frequency | 20 GHz |
| Operating Supply Current | 95mA |
| P1dB | 14.8dBm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| Test Frequency | 18GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-5620-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
