
The AMMP-5620-TR1G is a 20GHz 1-channel RF amplifier from Broadcom with a gain of 17.5dB and a maximum power dissipation of 1W. It operates at a supply voltage of 7.5V and has an operating supply current of 95mA. The amplifier is packaged in a surface mount SMD/SMT package and is RoHS compliant. It is designed for use in high-frequency applications and has a noise figure of 5.1dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom AMMP-5620-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 20GHz |
| Package/Case | SMD/SMT |
| Frequency | 20GHz |
| Gain | 17.5dB |
| Max Power Dissipation | 1W |
| Max Supply Current | 130mA |
| Mount | Surface Mount |
| Noise Figure | 5.1dB |
| Number of Channels | 1 |
| Operating Frequency | 20 GHz |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 7.5V |
| P1dB | 14.8dBm |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| Test Frequency | 18GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-5620-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
