Broadcom AMMP-5620-TR2G technical specifications.
| Bandwidth | 20GHz |
| Package/Case | SMD/SMT |
| Frequency | 20GHz |
| Gain | 17.5dB |
| Max Power Dissipation | 1W |
| Max Supply Current | 130mA |
| Mount | Surface Mount |
| Noise Figure | 5.1dB |
| Number of Channels | 1 |
| Operating Frequency | 20 GHz |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 7.5V |
| P1dB | 14.8dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| Test Frequency | 18GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-5620-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.