
Surface mount RF amplifier operating from 6 GHz to 20 GHz with a 14 GHz bandwidth. Features 22dB gain, 2.5dB noise figure, and 10dBm P1dB at 6GHz. This single-channel, single-amplifier component utilizes GAAS technology and operates with a 3V supply voltage and 55mA current. Packaged in a 5x5mm SMT case, it supports a maximum supply voltage of 7V and operates within a temperature range of -65°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Broadcom AMMP-6220-BLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AMMP-6220-BLK technical specifications.
| Bandwidth | 14GHz |
| Package/Case | SMD/SMT |
| Frequency | 20GHz |
| Gain | 22dB |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 20GHz |
| Min Frequency | 6GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Noise Figure | 2.5dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Frequency | 6 GHz to 20 GHZ |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3V |
| P1dB | 10dBm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Supply | 7V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| Technology | GAAS |
| Test Frequency | 6GHz |
| Thickness | 1.9mm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6220-BLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
