
The AMMP-6220-TR1 is a 20GHz RF amplifier with a gain of 22dB. It operates over a frequency range of 6 GHz to 20 GHz and consumes 70mA of supply current. The amplifier is packaged in a QFN package with a thickness of 1.9mm and a width of 5mm. It is lead-free and RoHS compliant. The device is available in a tape and reel packaging format with 100 units per package.
Broadcom AMMP-6220-TR1 technical specifications.
| Bandwidth | 20GHz |
| Package/Case | QFN |
| Contact Plating | Gold |
| Frequency | 20GHz |
| Gain | 22dB |
| Lead Free | Lead Free |
| Length | 5mm |
| Mount | Surface Mount |
| Noise Figure | 2.5dB |
| Number of Channels | 1 |
| Operating Frequency | 6 GHz to 20 GHZ |
| Operating Supply Current | 70mA |
| P1dB | 10dBm |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Thickness | 1.9mm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6220-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.