Sign in to ask questions about the Broadcom AMMP-6220-TR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AMMP-6220-TR2 technical specifications.
| Bandwidth | 20GHz |
| Package/Case | QFN |
| Contact Plating | Gold |
| Frequency | 20GHz |
| Gain | 22dB |
| Lead Free | Lead Free |
| Length | 5mm |
| Mount | Surface Mount |
| Noise Figure | 2.5dB |
| Number of Channels | 1 |
| Operating Frequency | 6 GHz to 20 GHZ |
| Operating Supply Current | 70mA |
| P1dB | 10dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Thickness | 1.9mm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6220-TR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
