
High-performance RF amplifier operating from 18GHz to 32GHz, featuring a 23dB gain and 3dB noise figure. This single-channel, GaAs technology amplifier offers 18dBm output power and P1dB at 29GHz. Designed for surface mount applications, it operates within a 3V to 5V supply voltage range and a temperature range of -65°C to 150°C. The component is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Broadcom AMMP-6232-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AMMP-6232-BLKG technical specifications.
| Bandwidth | 14GHz |
| Package/Case | SMD/SMT |
| Frequency | 32GHz |
| Gain | 23dB |
| Lead Free | Lead Free |
| Max Frequency | 32GHz |
| Min Frequency | 18GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 3dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Frequency | 32 GHz |
| Operating Supply Current | 135mA |
| Operating Supply Voltage | 4V |
| Output Power (dBm) | 18dBm |
| P1dB | 18dBm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 135mA |
| Technology | GAAS |
| Test Frequency | 29GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6232-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.