Broadcom AMMP-6232-TR1G technical specifications.
| Bandwidth | 32GHz |
| Package/Case | SMD/SMT |
| Frequency | 32GHz |
| Gain | 23dB |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 3dB |
| Number of Channels | 1 |
| Operating Frequency | 32 GHz |
| Operating Supply Current | 135mA |
| Output Power (dBm) | 18dBm |
| P1dB | 18dBm |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6232-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.