
The AMMP-6233-BLKG is a single-channel RF amplifier with a bandwidth of 32GHz and a gain of 23.2dB. It operates on a supply voltage of 3 to 5V and has an operating frequency of 32GHz. The amplifier is packaged in a surface mount SMD/SMT package and has a maximum supply current of 90mA. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Broadcom AMMP-6233-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AMMP-6233-BLKG technical specifications.
| Bandwidth | 32GHz |
| Package/Case | SMD/SMT |
| Frequency | 32GHz |
| Gain | 23.2dB |
| Max Frequency | 32GHz |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 2.6dB |
| Number of Channels | 1 |
| Operating Frequency | 32 GHz |
| Operating Supply Current | 65mA |
| P1dB | 8dBm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Test Frequency | 18GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6233-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
