Broadcom AMMP-6333-BLKG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 33GHz |
| Gain | 16dB |
| Max Frequency | 33GHz |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 33 GHz |
| Operating Supply Current | 230mA |
| P1dB | 20.5dBm |
| Package Quantity | 10 |
| Packaging | Bag |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 230mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6333-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.