
The AMMP-6408-TR1G is an 18GHz 18dB gain RF amplifier from Broadcom. It operates at a maximum supply voltage of 5V and has a maximum power dissipation of 4.6W. The device is available in a surface mount package and is RoHS compliant. The operating frequency range is 6 GHz to 18 GHz, and the operating supply current is 650mA.
Sign in to ask questions about the Broadcom AMMP-6408-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AMMP-6408-TR1G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 18GHz |
| Gain | 18dB |
| Max Frequency | 18GHz |
| Max Power Dissipation | 4.6W |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 6 GHz to 18 GHz |
| Operating Supply Current | 650mA |
| Operating Supply Voltage | 3V |
| P1dB | 28.5dBm |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 650mA |
| Test Frequency | 8GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6408-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
