Sign in to ask questions about the Broadcom AMMP-6421-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AMMP-6421-TR1G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16GHz |
| Gain | 26dB |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 16 GHz |
| Operating Supply Current | 600mA |
| P1dB | 29dBm |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 13GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6421-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
