
Surface Mount Image Rejection Mixer operating from 5GHz to 30GHz with a 25GHz bandwidth. Features a maximum conversion loss of 8dB and a power gain of -8dB. Packaged in an 8-pin, 5mm x 5mm x 1.9mm SMT package. Operates across a wide temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Broadcom AMMP-6530-BLK technical specifications.
| Bandwidth | 25GHz |
| Package/Case | SMD/SMT |
| Frequency | 30GHz |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 30GHz |
| Min Frequency | 5GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | -3V |
| Min Supply Voltage (DC) | 0V |
| Max Supply Voltage | 0V |
| Min Supply Voltage | -3V |
| Nominal Supply Current | 0pA |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Gain | -8dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMMP-6530 |
| Termination | SMD/SMT |
| Thickness | 1.9mm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6530-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
