
The AMMP-6530-TR2 is a 30GHz RF mixer from Broadcom. It features a surface mount package and is compliant with lead-free standards. The device operates over a temperature range of -55°C to 125°C and has a noise figure of 10dB. The mixer is available in a tape and reel packaging format with a quantity of 500 units per reel.
Sign in to ask questions about the Broadcom AMMP-6530-TR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AMMP-6530-TR2 technical specifications.
| Bandwidth | 30GHz |
| Package/Case | SMD/SMT |
| Frequency | 30GHz |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Noise Figure | 10dB |
| Nominal Supply Current | 0pA |
| Operating Supply Voltage | -3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Gain | -8dB |
| RoHS Compliant | Yes |
| Series | AMMP-6530 |
| Thickness | 1.9mm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6530-TR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
