Broadcom APDS-9002-021 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Gold |
| Fall Time | 800ns |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Current | 20uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5V |
| Wavelength | 620nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom APDS-9002-021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
