
The APDS-9003-020 is a surface mount chip LED with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of up to 5.5V and has a supply current of 2.5mA. The device is lead free and RoHS compliant, with a viewing angle of 90° and a wavelength of 620nm. It is available in a tape and reel packaging configuration.
Sign in to ask questions about the Broadcom APDS-9003-020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom APDS-9003-020 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Fall Time | 0.8ms |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Current | 19uA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Viewing Angle | 90° |
| Wavelength | 620nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom APDS-9003-020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
