Analog ambient light sensor with I2C and analog output capabilities, designed for surface mount applications. Features a 5ms fall time and operates across a wide temperature range from -40°C to 85°C. Supports supply voltages from 1.8V to 5.5V, with a maximum output current of 40uA. Packaged in a compact 2.4mm x 2mm x 0.8mm SMD/SMT chip, supplied on tape and reel.
Broadcom APDS-9005-020 technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 5ms |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Output Current | 40uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Wavelength | 500nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom APDS-9005-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
