
Analog ambient light sensor with I2C and analog output capabilities. Features a 1206 package size, surface mount termination, and a 4-pin configuration. Operates with a supply voltage range of 2.4V to 5.5V DC, offering a maximum output current of 40uA. Designed for a wide operating temperature range from -40°C to 85°C, with a fall time of 5ms and settling time of 10,000,000ns. This RoHS compliant component is supplied on tape and reel.
Broadcom APDS-9006-020 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Fall Time | 5ms |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Current | 40uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 10000000ns |
| Termination | SMD/SMT |
| Wavelength | 500nm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom APDS-9006-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
