
Analog output ambient light sensor, converting light intensity to current. Features a 560nm peak wavelength and a 30µA output current. Operates with supply voltages from 2V to 3.6V, consuming 230µA supply current. Packaged in a compact 2.4mm x 2mm x 0.8mm SMD/SMT package, suitable for surface mounting. Extended operating temperature range from -40°C to 85°C.
Broadcom APDS-9007-020 technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 200000ns |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Output Current | 30uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 230uA |
| Termination | SMD/SMT |
| Voltage | 5V |
| Wavelength | 560nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom APDS-9007-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
