
The APDS-9008-020 is a surface mount ambient light sensor with an operating temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.5V and a supply current of 42uA. The device has a wavelength of 565nm and is available in a package quantity of 2500 units per reel. The APDS-9008-020 is a chip LED with a height of 0.55mm and a length of 1.5mm, and it is suitable for use in applications where a small form factor is required.
Broadcom APDS-9008-020 technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 5ms |
| Height | 0.55mm |
| Length | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Current | 40uA |
| Output Type | Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Supply Current | 42uA |
| Termination | SMD/SMT |
| Wavelength | 565nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom APDS-9008-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
