
The APDS-9101-L21 is a surface mount NPN phototransistor with a maximum collector current of 20mA and a maximum operating temperature of 85°C. It has a response time of 4us and a maximum power dissipation of 100mW. The device is packaged in a tape and reel format with 8000 units per package. It is lead free and has a maximum breakdown voltage of 30V.
Broadcom APDS-9101-L21 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 20us |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Output Type | Phototransistor |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Response Time | 4us |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom APDS-9101-L21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
