Broadcom APDS-9102-L22 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Output Type | Phototransistor |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom APDS-9102-L22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
