Broadcom APDS-9103-L22 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 20us |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Output Type | Phototransistor |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Response Time | 4us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom APDS-9103-L22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
