The APDS-9120 is a proximity sensor module with a sensing distance range of 15 to 50 centimeters and a typical operating supply voltage of 2.5 or 3.3 volts. It operates over a temperature range of -40 to 85 degrees Celsius and is supplied with a DC voltage between 2.4 and 3.6 volts. The module has 10 pins and is packaged in a surface-mount device (SMD) package.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | IC |
| Sensing Distance Range | 15 to 50mm |
| Sensing Distance | 30mm |
| Max Operating Supply Voltage | 3.6V |
| DC Supply Voltage | 2.4 to 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.4V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 10 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS Version | 2002/95/EC |