
The APDS-9120-020 is an optical proximity sensor with a sensing distance of 30mm and a wavelength of 950nm. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The sensor is RoHS compliant and has a maximum supply voltage of 3.6V and a maximum output voltage of 2.55V.
Sign in to ask questions about the Broadcom APDS-9120-020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom APDS-9120-020 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Height | 1.1mm |
| Length | 4.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.55V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Type | Analog, Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 30mm |
| Sensing Method | Optical |
| Shielding | Unshielded |
| Wavelength | 950nm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom APDS-9120-020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
