Industrial-grade analog circuit with one channel, featuring a supply voltage range of 1.7V to 3.6V, nominal at 2.8V. This 8-terminal integrated circuit operates within an industrial temperature range of -40°C to 85°C. The component is housed in an R-XDMA-N8 JEDEC package with dual terminal positions, measuring 2.05mm in width and 2.55mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom APDS-9160-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N8 |
| Width | 2.05 |
| Length | 2.55 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom APDS-9160-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.