
Optical proximity sensor with a 100mm sensing distance, operating from 2.5V to 3.6VDC. Features a digital I2C output and a maximum output current of 20mA. This surface-mount, 8-pin SMD component has a supply current of 175uA and a maximum frequency of 400kHz. Designed for operation between -30°C and 85°C, it utilizes an 850nm wavelength for optical sensing. Packaged on tape and reel for automated assembly.
Broadcom APDS-9190 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 175uA |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.5V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Configuration | Digital |
| Output Current | 20mA |
| Output Type | I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Sensing Distance | 100mm |
| Sensing Method | Optical |
| Supply Current | 175uA |
| Voltage Rating | 3.3V |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom APDS-9190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
