
Digital ambient light sensor with I2C and analog output capabilities. Features a wide operating temperature range from -40°C to 85°C, suitable for industrial applications. Operates with a nominal supply voltage of 2.8V, supporting a range of 1.7V to 3.6V. This 6-terminal component utilizes a S-PDSO-N6 package with dual terminal positions.
Broadcom APDS-9250 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom APDS-9250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.